Part Details for KN-19-199-M06 by Winchester Interconnect
Overview of KN-19-199-M06 by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for KN-19-199-M06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | N Panel Jack - Receptacle - Straight - 250W - Female - 18 GHz. RoHS: Compliant |
80 In Stock |
|
$83.9400 / $250.2500 | Buy Now |
|
Master Electronics | N Panel Jack - Receptacle - Straight - 250W - Female - 18 GHz. RoHS: Compliant |
80 In Stock |
|
$83.9400 / $250.2500 | Buy Now |