Part Details for KN-19-208-M06 by Winchester Interconnect
Overview of KN-19-208-M06 by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN-19-208-M06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | N Panel Jack - Receptacle - Straight - 250W - Female - 18 GHz. RoHS: Compliant |
39 In Stock |
|
$199.0800 / $274.6500 | Buy Now |
|
Master Electronics | N Panel Jack - Receptacle - Straight - 250W - Female - 18 GHz. RoHS: Compliant |
39 In Stock |
|
$199.0800 / $274.6500 | Buy Now |
Part Details for KN-19-208-M06
KN-19-208-M06 CAD Models
KN-19-208-M06 Part Data Attributes
|
KN-19-208-M06
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
KN-19-208-M06
Winchester Interconnect
RF N Connector, 1 Contact(s), Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Body Depth | 0.66 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-8 | |
Connector Type | RF N CONNECTOR | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Total Number of Contacts | 1 |
Alternate Parts for KN-19-208-M06
This table gives cross-reference parts and alternative options found for KN-19-208-M06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KN-19-208-M06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/02-0003 | RF N Connector, 1 Contact(s), Locking, Jack | Winchester Interconnect | KN-19-208-M06 vs M39012/02-0003 |
M39012/03-0502 | RF N Connector, 1 Contact(s), Locking, Jack | Winchester Interconnect | KN-19-208-M06 vs M39012/03-0502 |