Part Details for KN-59-148 by Winchester Interconnect
Overview of KN-59-148 by Winchester Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for KN-59-148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678-KN-59-148
|
Mouser Electronics | RF Connectors / Coaxial Connectors N PLUG RoHS: Compliant | 0 |
|
$86.6200 | Order Now |
|
Onlinecomponents.com | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Silver |
21 In Stock |
|
$96.1400 / $122.2200 | Buy Now |
|
Master Electronics | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Silver |
21 In Stock |
|
$96.1400 / $122.2200 | Buy Now |
Part Details for KN-59-148
KN-59-148 CAD Models
KN-59-148 Part Data Attributes
|
KN-59-148
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
KN-59-148
Winchester Interconnect
RF N Connector, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG 58/U, RG 58A/U, RG 58C/U, RG 141/U, RG 141A/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |