Part Details for KN-59-245 by Winchester Interconnect
Overview of KN-59-245 by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for KN-59-245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Angle Plug - K-Grip, JR. - Male - 50 Ohm - 11 GHz - Silver Finish - Crimp Termination - Cable Mount. RoHS: Compliant |
100 On Order |
|
$65.6300 / $108.6800 | Buy Now |
|
Master Electronics | Angle Plug - K-Grip, JR. - Male - 50 Ohm - 11 GHz - Silver Finish - Crimp Termination - Cable Mount. RoHS: Compliant |
100 On Order |
|
$65.6300 / $108.6800 | Buy Now |
Part Details for KN-59-245
KN-59-245 CAD Models
KN-59-245 Part Data Attributes
|
KN-59-245
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
KN-59-245
Winchester Interconnect
RF N Connector, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG 142/U, RG 223/U, RG 400/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |
Alternate Parts for KN-59-245
This table gives cross-reference parts and alternative options found for KN-59-245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KN-59-245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/05-0503 | RF N Connector, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | KN-59-245 vs M39012/05-0503 |