Part Details for KN-59-260 by Winchester Interconnect
Overview of KN-59-260 by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for KN-59-260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | N Plug - Straight - 250W - Male - 18 GHz. RoHS: Compliant |
139 In Stock |
|
$39.7000 / $133.8700 | Buy Now |
|
Master Electronics | N Plug - Straight - 250W - Male - 18 GHz. RoHS: Compliant |
139 In Stock |
|
$39.7000 / $133.8700 | Buy Now |
Part Details for KN-59-260
KN-59-260 CAD Models
KN-59-260 Part Data Attributes
|
KN-59-260
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
KN-59-260
Winchester Interconnect
RF N Connector, 1 Contact(s), Male, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Total Number of Contacts | 1 |
Alternate Parts for KN-59-260
This table gives cross-reference parts and alternative options found for KN-59-260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KN-59-260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1PNM-H | RF N Connector, 1 Contact(s), Male, Cable Mount, Solder Self-Clamp Terminal, Locking, Plug, ROHS COMPLIANT | CommScope Inc | KN-59-260 vs F1PNM-H |
M39012/01-0504 | RF N Connector, 1 Contact(s), Male, Locking, Plug | Winchester Interconnect | KN-59-260 vs M39012/01-0504 |