Part Details for KN5C----5S3A-21 by Essentra Components
Overview of KN5C----5S3A-21 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN5C----5S3A-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-KN5C----5S3A-21-ND
|
DigiKey | CLAMPING STAR KNOB 1.750 IN DIAM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
700 In Stock |
|
$1.0625 / $1.8100 | Buy Now |
DISTI #
144-KN5C----5S3A-21
|
Mouser Electronics | Knobs & Dials Clamping Star Knob 1.750 in Diameter RoHS: Compliant | 0 |
|
$1.0600 / $1.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$1.1400 | Buy Now |