Part Details for KN5C1750F7S--21 by Essentra Components
Overview of KN5C1750F7S--21 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN5C1750F7S--21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-KN5C1750F7S--21-ND
|
DigiKey | CLAMPING FLUTED KNOB 2.500 IN DI Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
150 In Stock |
|
$7.0685 / $8.3900 | Buy Now |
DISTI #
144-KN5C1750F7S--21
|
Mouser Electronics | Knobs & Dials Clamping Fluted Knob 2.500 in Diameter RoHS: Compliant | 0 |
|
$6.3900 / $7.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$5.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4400 / $7.8600 | Buy Now |