Part Details for KN700AB14 by APEM Inc
Overview of KN700AB14 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN700AB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-KN700AB14
|
Mouser Electronics | Knobs & Dials KNOB ALUMINUM RoHS: Compliant | 0 |
|
$4.3200 | Order Now |
DISTI #
75004916
|
RS | KNOB ALUMINUM | APEM Components KN700AB14 Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8000 | RFQ |
DISTI #
MORKN700AB14
|
Heilind Electronics | MACHINED ALUMINUM KNOB | Americas - 54 in Stock |
|
$4.9091 / $5.0000 | Buy Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob Automotive RoHS: Compliant |
104 In Stock |
|
$3.2000 / $4.3200 | Buy Now |
DISTI #
MORKN700AB14
|
Interstate Connecting Components | MACHINED ALUMINUM KNOB | 18 |
|
$4.9091 / $5.0000 | Buy Now |
|
Master Electronics | Switch Access Rotary Switch Round Knob Automotive RoHS: Compliant |
104 In Stock |
|
$3.2000 / $4.3200 | Buy Now |