Part Details for KN701A1/4 by TE Connectivity
Overview of KN701A1/4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN701A1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2688
|
Newark | Kn701A1/4=Knob Alum Knurl 1/4 |Alcoswitch Te Connectivity KN701A1/4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 837 |
|
$11.0100 / $14.0300 | Buy Now |
DISTI #
2266-KN701A1/4-ND
|
DigiKey | KNOB KNURLED 0.250" METAL Min Qty: 1 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
837 In Stock |
|
$10.3300 / $10.9400 | Buy Now |
DISTI #
450-2171-ND
|
DigiKey | KNOB KNURLED 0.250" METAL Min Qty: 1 Lead time: 14 Weeks Container: Tray |
24 In Stock |
|
$11.1002 / $17.6300 | Buy Now |
DISTI #
6-1437622-2
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 6-1437622-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$8.8908 / $10.0380 | Buy Now |
DISTI #
506-KN701A1/4
|
Mouser Electronics | Knobs & Dials KNOB ALUM KNURL 1/4 RoHS: Compliant | 173 |
|
$10.3300 / $10.9400 | Buy Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
1112 In Stock |
|
$9.0900 / $27.9100 | Buy Now |
DISTI #
16505355
|
Verical | Switch Access Round Knob Rotary Switch RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 837 |
|
$9.6900 / $10.2600 | Buy Now |
DISTI #
51523092
|
Verical | Switch Access Round Knob Rotary Switch RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1536 | Americas - 275 |
|
$17.7060 / $36.2830 | Buy Now |
DISTI #
6-1437622-2
|
TTI | Knobs & Dials SWITCH KNOBS Min Qty: 2000 Package Multiple: 25 Container: Each | Americas - 0 |
|
$9.1600 / $9.3400 | Buy Now |
DISTI #
000000000000087173
|
Sager | Knobs & Dials KNOB ALUM KNURL 1/4 Min Qty: 2000 | 0 |
|
$9.4100 | Buy Now |