KNS200FB-RP-R004AA
Description: Fixed Resistor, Metal Strip, 2W, 0.004ohm, 0.08V, 1% +/-Tol, 200,1200ppm/Cel, Through Hole Mount, RADIAL LEADED

Overview of KNS200FB-RP-R004AA by Vitrohm Portuguesa LDA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for KNS200FB-RP-R004AA by Vitrohm Portuguesa LDA

Part # Manufacturer Description Stock Price Buy
DISTI # 83AK6950
Newark Res, R004, 2W, Radial Leaded Rohs Compliant: Yes |Vitrohm KNS200FB-RP-R004AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.8600
  • 10 $1.6200
  • 25 $1.4200
  • 50 $1.2800
  • 100 $1.1300
  • 500 $0.8150
  • 1,000 $0.6700
  • 2,500 $0.6620
$0.6620 / $1.8600 Buy Now
DISTI # KNS200FB-RP-R004AA
Avnet Abacus Resistor, 4 Milliohms, � 1%, 2 W, Radial Leaded, Power Shunt (Alt: KNS200FB-RP-R004AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for KNS200FB-RP-R004AA by Vitrohm Portuguesa LDA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KNS200FB-RP-R004AA by Vitrohm Portuguesa LDA

KNS200FB-RP-R004AA
Vitrohm Portuguesa LDA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VITROHM PORTUGUESA LDA
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Construction
All-Welded
Lead Diameter
0.8 mm
Lead Length
3.5 mm
Lead Spacing
10 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
300 °C
Operating Temperature-Min
-55 °C
Package Height
10.5 mm
Package Length
16 mm
Package Style
Radial
Package Width
3 mm
Packing Method
BULK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.004 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL STRIP
Temperature Coefficient
200,1200 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
0.08 V
Want to compare parts?
  1. KNS200FB-RP-R004AA
    Vitrohm Portuguesa LDA
    Fixed Resistor, Metal Strip, 2W, 0.004ohm, 0.08V, 1% +/-Tol, 200,1200ppm/Cel, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KNS200FB-RP-R004AA by Vitrohm Portuguesa LDA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KNS200FB-RP-R004AA by Vitrohm Portuguesa LDA

Select Manufacturer
Which Manufacturer of KNS200FB-RP-R004AA would you like to use for your alert(s)?
  • Please alert me when KNS200FB-RP-R004AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KNS200FB-RP-R004AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KNS200FB-RP-R004AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KNS200FB-RP-R004AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KNS200FB-RP-R004AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KNS200FB-RP-R004AA by Vitrohm Portuguesa LDA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: