Part Details for KOM2045 by Infineon Technologies AG
Overview of KOM2045 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for KOM2045
KOM2045 CAD Models
KOM2045 Part Data Attributes:
|
KOM2045
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
KOM2045
Infineon Technologies AG
Photo Diode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Configuration | COMMON CATHODE, 8 ELEMENTS | |
Dark Current-Max | 0.005 nA | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Light Current-Nom | 0.016 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 850 nm | |
Reverse Breakdown Voltage-Min | 10 V | |
Shape | RECTANGULAR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for KOM2045
This table gives cross-reference parts and alternative options found for KOM2045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KOM2045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KOM2045 | Photo Diode | Siemens | KOM2045 vs KOM2045 |