Part Details for KP IMR18650 3500MAH LI-ION 3,7V 10A by KeepPower
Overview of KP IMR18650 3500MAH LI-ION 3,7V 10A by KeepPower
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT |
Price & Stock for KP IMR18650 3500MAH LI-ION 3,7V 10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACCU-18650-3.5
|
TME | Re-battery: Li-Ion, 18650,MR18650, 3.7V, 3500mAh, Ø18.5x66.5mm Min Qty: 2 | 254 |
|
$6.8900 / $9.4000 | Buy Now |