-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, Water Clear, 1.2mm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W4520
|
Newark | Led, Blue, 100Mcd, 470Nm, Led Color:Blue, Led Mounting:Smd, Bulb Size:0.8Mm X 1.6Mm, Forward Current If:20Ma, Forward Voltage:3.3V, Wavelength Typ:465Nm, Luminous Intensity:100Mcd, Viewing Angle:120°, Lens Shape:Rectangular Rohs Compliant: Yes |Kingbright KP-1608QBC-D RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 43123 |
|
$0.1750 / $0.4330 | Buy Now |
DISTI #
93X4295
|
Newark | Led, Low Power, Blue, 465 Nm, 3.3 V, 20 Ma, 100 Mcd Rohs Compliant: Yes |Kingbright KP-1608QBC-D RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0960 / $0.1380 | Buy Now |
DISTI #
37057557
|
Verical | LED Uni-Color Blue 468nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 598 Package Multiple: 1 | Americas - 1479 |
|
$0.1212 / $0.1253 | Buy Now |
|
Bristol Electronics | 765 |
|
RFQ | ||
DISTI #
KP-1608QBC-D
|
TME | LED, SMD, 0603, blue, 40÷100mcd, 1.6x0.8x1.1mm, 130°, 3.3÷4V, 20mA Min Qty: 5 | 13240 |
|
$0.0920 / $0.1940 | Buy Now |
|
Ameya Holding Limited | LED, SMD, 0603, blue, 40÷100mcd, 1.6x0.8x1.1mm, 130°, 3.3÷4V, 20mA | 370 |
|
RFQ | |
DISTI #
KP-1608QBC-D
|
Avnet Abacus | LED Uni-Color Blue 468nm 2-Pin Chip LED T/R (Alt: KP-1608QBC-D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 48000 |
|
Buy Now | |
|
LCSC | SMD LED Indication - Discrete ROHS | 1330 |
|
$0.0912 / $0.1685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KP-1608QBC-D
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KP-1608QBC-D
Kingbright
Single Color LED, Blue, Water Clear, 1.2mm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |