Part Details for KP-1608SECK-J3 by Kingbright
Overview of KP-1608SECK-J3 by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP-1608SECK-J3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W6945
|
Newark | Led, Red, 350Mcd, 625Nm, Smd, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:625Nm, Luminous Intensity:350Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Kingbright KP-1608SECK-J3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1280 / $0.4940 | Buy Now |
DISTI #
KP-1608SECK-J3
|
Avnet Abacus | (Alt: KP-1608SECK-J3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KP-1608SECK-J3
KP-1608SECK-J3 CAD Models
KP-1608SECK-J3 Part Data Attributes
|
KP-1608SECK-J3
Kingbright
Buy Now
|
Compare Parts:
KP-1608SECK-J3
Kingbright
|
Samacsys Manufacturer | Kingbright |