Part Details for KP-1608SRD-PRV by Kingbright
Overview of KP-1608SRD-PRV by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP-1608SRD-PRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KP-1608SRD-PRV
|
Avnet Abacus | (Alt: KP-1608SRD-PRV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
DISTI #
66S9200
|
Bürklin Elektronik | LED, SMD, 0603, red, 660 nm, 40 to 70 mcd, 120°, KP-1608SRD-PRV Min Qty: 1 |
2405 in Stock 2000 Available Soon |
|
$0.0866 / $0.1539 | Buy Now |
Part Details for KP-1608SRD-PRV
KP-1608SRD-PRV CAD Models
KP-1608SRD-PRV Part Data Attributes
|
KP-1608SRD-PRV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KP-1608SRD-PRV
Kingbright
Single Color LED, Super Bright Red, Red Diffused, 1.2mm,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT RED | |
Configuration | SINGLE | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 70 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 120 deg |