Part Details for KP-2012SEC by Kingbright
Overview of KP-2012SEC by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for KP-2012SEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KP-2012SEC
|
TME | LED, SMD, 0805, orange, 180÷300mcd, 2x1.25x1.1mm, 140°, 2÷2.5V, 20mA Min Qty: 5 | 2705 |
|
$0.0760 / $0.1860 | Buy Now |
DISTI #
KP-2012SEC
|
Avnet Abacus | LED Uni-Color Orange 610nm 2-Pin Chip LED T/R (Alt: KP-2012SEC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Abacus - 4000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | - Light Emitting Diodes (LED) ROHS | 1270 |
|
$0.0712 / $0.1344 | Buy Now |
Part Details for KP-2012SEC
KP-2012SEC CAD Models
KP-2012SEC Part Data Attributes
|
KP-2012SEC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KP-2012SEC
Kingbright
Single Color LED, Super Bright Orange, Water Clear, 1.3mm, 2 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 610 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |