-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Green, Green Diffused, 1.3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1699 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT GREEN, 1.3 mm | 747 |
|
$0.0576 / $0.1280 | Buy Now |
DISTI #
KP-2012SGD
|
TME | LED, SMD, 0805, green, 3÷12mcd, 2x1.25x1.1mm, 120°, 2.2÷2.5V, 20mA Min Qty: 5 | 2335 |
|
$0.0474 / $0.1868 | Buy Now |
DISTI #
KP-2012SGD
|
Avnet Abacus | LED Single Chip Super Bright Green 568nm 25mA 2-Pin SMD T/R (Alt: KP-2012SGD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Abacus - 28000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KP-2012SGD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KP-2012SGD
Kingbright
Single Color LED, Super Bright Green, Green Diffused, 1.3mm,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Nom | 12 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 120 deg |