Part Details for KP-2012SYT by Kingbright
Overview of KP-2012SYT by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for KP-2012SYT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT YELLOW, 1.2MM | 1710 |
|
$0.1040 / $0.2400 | Buy Now |
Part Details for KP-2012SYT
KP-2012SYT CAD Models
KP-2012SYT Part Data Attributes
|
KP-2012SYT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KP-2012SYT
Kingbright
Single Color LED, Super Bright Yellow, Yellow Transparent, 1.2mm,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | YELLOW TRANSPARENT | |
Luminous Intensity-Nom | 50 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TAPE | |
Peak Wavelength | 595 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for KP-2012SYT
This table gives cross-reference parts and alternative options found for KP-2012SYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KP-2012SYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KP-3015SYT | Single Color LED, Super Bright Yellow, Yellow Transparent, 1.5mm, | Kingbright | KP-2012SYT vs KP-3015SYT |