-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Red, Water Clear, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4340
|
Newark | Led, Red, 30Mcd, 640Nm, Smd, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:1.85V, Wavelength Typ:640Nm, Luminous Intensity:30Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Kingbright KP-3216SRC-PRV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
42Y0466
|
Newark | Led, Red, 30Mcd, 640Nm, Smd, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:1.85V, Wavelength Typ:640Nm, Luminous Intensity:30Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Kingbright KP-3216SRC-PRV Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
000000000003804149
|
Sager | Standard LEDs - SMD 3.2X1.6MM RED SMD LED | 0 |
|
Buy Now | |
DISTI #
KP-3216SRC-PRV
|
Avnet Abacus | LED Uni-Color Red 660nm 2-Pin Chip LED T/R (Alt: KP-3216SRC-PRV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KP-3216SRC-PRV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KP-3216SRC-PRV
Kingbright
Single Color LED, Super Bright Red, Water Clear, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 120 deg |