Part Details for KP-FSD2 by Panduit Corp
Overview of KP-FSD2 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP-FSD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C9695
|
Newark | Ferrule Kit, Din Insulated, Connector Kit Type:-, Kit Contents:400-Pcs Of Fsd76-8, Fsd77-8, Fsd78-8, Fsd75-8 & Fsd80-8 Insulated Din Ferrules, Product Range:- Rohs Compliant: Yes |Panduit KP-FSD2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$150.0000 / $154.4100 | Buy Now |
DISTI #
298-14600-ND
|
DigiKey | KIT FERRULE INS DIN AWG22-14 Min Qty: 1 Lead time: 2 Weeks Container: Case |
40 In Stock |
|
$151.4910 / $155.9500 | Buy Now |
DISTI #
KP-FSD2
|
Avnet Americas | High-Quality Ferrule End Sleeves And Ferrule Contour Crimp Tooling - Bulk (Alt: KP-FSD2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$103.2300 | Buy Now |
DISTI #
33C9695
|
Avnet Americas | High-Quality Ferrule End Sleeves And Ferrule Contour Crimp Tooling - Bulk (Alt: 33C9695) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 14 Partner Stock |
|
$150.0000 / $154.4100 | Buy Now |
DISTI #
644-KP-FSD2
|
Mouser Electronics | Terminals #22-#14 AWG INSUL (FERRULE KIT) RoHS: Compliant | 5 |
|
$142.8900 / $150.2700 | Buy Now |
DISTI #
70518581
|
RS | Vinyl Insulated Ferrule Kit #22 - 14 AW, Pan-Term KP Series | Panduit KP-FSD2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$138.0800 / $150.0900 | Buy Now |
DISTI #
PANKP-FSD2
|
Heilind Electronics | Vinyl Insulated Ferrule Kit, #22 - 14 AW | Americas - 0 in Stock |
|
$135.7385 / $176.4600 | Buy Now |
|
Onlinecomponents.com | Ferrule kit includes: #22 – 14 AWG insulated DIN ferrules. Case includes: 100 pieces each of FSD76-8, FSD77-8, FSD78-8 and 50 pieces each of FSD75-8 and FSD80-8. RoHS: Compliant |
4 In Stock 646 Factory Stock |
|
$144.1600 / $151.4600 | Buy Now |
DISTI #
000000000000623824
|
Sager | Terminals #22-#14 AWG INSUL (FERRULE KIT) Min Qty: 1 | 0 |
|
$107.6000 / $135.7400 | Buy Now |
|
Master Electronics | Ferrule kit includes: #22 – 14 AWG insulated DIN ferrules. Case includes: 100 pieces each of FSD76-8, FSD77-8, FSD78-8 and 50 pieces each of FSD75-8 and FSD80-8. RoHS: Compliant |
4 In Stock 646 Factory Stock |
|
$144.1600 / $151.4600 | Buy Now |
Part Details for KP-FSD2
KP-FSD2 CAD Models
KP-FSD2 Part Data Attributes
|
KP-FSD2
Panduit Corp
Buy Now
|
Compare Parts:
KP-FSD2
Panduit Corp
|
Samacsys Manufacturer | Panduit |