Part Details for KP201XTMA1 by Infineon Technologies AG
Overview of KP201XTMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP201XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-KP201XTMA1CT-ND
|
DigiKey | SENSOR 15.95PSIA DSOF8 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3945 In Stock |
|
$3.3680 / $5.7700 | Buy Now |
DISTI #
KP201XTMA1
|
Avnet Americas | Pressure Sensor 7.62psi to 15.95psi 8-Pin DSOF T/R - Tape and Reel (Alt: KP201XTMA1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.7452 | Buy Now |
DISTI #
726-KP201XTMA1
|
Mouser Electronics | Board Mount Pressure Sensors Y RoHS: Compliant | 62 |
|
$3.7000 / $6.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks | 0 |
|
$3.3700 | Buy Now |