Part Details for KPA-1606QBC-G by Kingbright
Overview of KPA-1606QBC-G by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KPA-1606QBC-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPA-1606QBC-G
|
TME | LED, SMD, 0602, blue, 70÷150mcd, 1.6x1.2x0.6mm, 110°, 3.3÷4V, 20mA Min Qty: 1 | 1 |
|
$0.2380 / $0.7500 | Buy Now |
Part Details for KPA-1606QBC-G
KPA-1606QBC-G CAD Models
KPA-1606QBC-G Part Data Attributes:
|
KPA-1606QBC-G
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPA-1606QBC-G
Kingbright
Single Color LED, Blue, Water Clear, 1.2mm, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 461 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 110 deg |
Alternate Parts for KPA-1606QBC-G
This table gives cross-reference parts and alternative options found for KPA-1606QBC-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPA-1606QBC-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA1606QBC/G | SINGLE COLOR LED, BLUE, 1.2mm, 1.60 X 0.60 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | KPA-1606QBC-G vs APA1606QBC/G |