Part Details for KPA-3210SECK by Kingbright
Overview of KPA-3210SECK by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for KPA-3210SECK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 2000 |
|
$0.2438 / $0.9375 | Buy Now |
|
Bristol Electronics | 1602 |
|
RFQ | ||
|
Quest Components | 1281 |
|
$0.1599 / $0.5330 | Buy Now | |
|
Quest Components | 1600 |
|
$0.3250 / $1.2500 | Buy Now | |
DISTI #
2314351
|
Farnell | LED, 1304, ORANGE, 180MCD, 601NM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$0.0836 / $0.1444 | Buy Now |
Part Details for KPA-3210SECK
KPA-3210SECK CAD Models
KPA-3210SECK Part Data Attributes:
|
KPA-3210SECK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPA-3210SECK
Kingbright
SINGLE COLOR LED, SUPER BRIGHT ORANGE, 2mm, 3.20 X 1 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |