Part Details for KPAL01H322J by Miflex SA
Overview of KPAL01H322J by Miflex SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPAL01H322J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPAL01-0.022U/600
|
TME | Capacitor: aluminum-polypropylene-paper, 0.022uF, 600VDC, ±5% Min Qty: 2 | 6 |
|
$18.3200 / $24.6400 | Buy Now |