Part Details for KPAL04F512J by Miflex SA
Overview of KPAL04F512J by Miflex SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPAL04F512J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPAL04-1.2U/250
|
TME | Capacitor: aluminum-polypropylene-paper, 1.2uF, 250VDC, ±5%, THT Min Qty: 2 | 2 |
|
$44.9800 | Buy Now |