Part Details for KPB22-8000-F10-324-JQ by Dailywell Electronics Co Ltd
Overview of KPB22-8000-F10-324-JQ by Dailywell Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCDLF 8000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, SMT (add 'L' for compliant version) | |
DLF 8000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 8 line (add 'L' for compliant version) | |
CCDLF 8000LB | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for KPB22-8000-F10-324-JQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-228000F10324JQ
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$4.2000 / $8.4000 | Order Now |
|
LCSC | 250V Direct Insert 1000000 Times Single Pole Double Throw (SPDT) 2.5N 3A Plugin Pushbutton Switches ROHS | 15 |
|
$0.8344 / $1.1123 | Buy Now |