Part Details for KPBA-3010CGKSYKC-PRC-C1/P by Kingbright
Overview of KPBA-3010CGKSYKC-PRC-C1/P by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for KPBA-3010CGKSYKC-PRC-C1/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPBA-3010CGKSYKC-PRC-C1/P
|
Avnet Abacus | KINKPBA-3010CGKSYKC-PRC-C1/P (Alt: KPBA-3010CGKSYKC-PRC-C1/P) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for KPBA-3010CGKSYKC-PRC-C1/P
KPBA-3010CGKSYKC-PRC-C1/P CAD Models
KPBA-3010CGKSYKC-PRC-C1/P Part Data Attributes
|
KPBA-3010CGKSYKC-PRC-C1/P
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPBA-3010CGKSYKC-PRC-C1/P
Kingbright
Dual Color LED, Super Bright Yellow/green, Water Clear, 2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
Color | SUPER BRIGHT YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 120.0/70.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590/574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |