Part Details for KPBA3010SYKCGKCF01 by Kingbright
Overview of KPBA3010SYKCGKCF01 by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPBA3010SYKCGKCF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3.0 MM X 1.0 MM RIGHT ANGLE SMD CHIP LED LAMP Dual Color LED, Super Bright Yellow/green, Water Clear, 2mm RoHS: Compliant | Europe - 6000 |
|
RFQ |