There are no models available for this part yet.
Overview of KPDA-3020LVVBC-D by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for KPDA-3020LVVBC-D by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94Y5918
|
Newark | Led, Blue, 150Mcd, 470Nm, Smd, Led Colour:Blue, Led Mounting:Smd, Led Case Size:3Mm X 2Mm, Forward Current If:2Ma, Forward Voltage:2.65V, Wavelength Typ:470Nm, Luminous Intensity:150Mcd, Viewing Angle:10°, Lens Shape:Dome, Product Rohs Compliant: Yes |Kingbright KPDA-3020LVVBC-D RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
KPDA-3020LVVBC-D
|
Avnet Abacus | LED Single Chip Blue 470nm 30mA 2-Pin SMD (Alt: KPDA-3020LVVBC-D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for KPDA-3020LVVBC-D by Kingbright
Part Data Attributes for KPDA-3020LVVBC-D by Kingbright
KPDA-3020LVVBC-D
Kingbright
|
|
---|---|
Samacsys Manufacturer
|
Kingbright
|
Want to compare parts?
-
KPDA-3020LVVBC-DKingbrightVS
-