Part Details for KPEG182 by Kingstate Electronics Corporation
Overview of KPEG182 by Kingstate Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPEG182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M3231
|
Newark | Annunciator, Piezo, Pcb, Transducer Function:Buzzer, Tones:-, Supply Voltage Min:-, Supply Voltage Max:-, Operating Current Max:-, Sound Level Spl:100Db, Sound Level Distance:30Cm, Resonant Frequency:-, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Kingstate KPEG182 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $4.7600 | Buy Now |
DISTI #
KPEG182
|
Avnet Abacus | Audio Indicator Transducer Piezo 12Vp-p Solder Lug 2200Hz to 4000Hz Panel Mount (Alt: KPEG182) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 2 Weeks, 2 Days | Abacus - 5200 |
|
Buy Now | |
DISTI #
1299875
|
element14 Asia-Pacific | ANNUNCIATOR, PIEZO, PCB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.8160 / $4.9445 | Buy Now |
DISTI #
1299875
|
Farnell | ANNUNCIATOR, PIEZO, PCB RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$3.0258 / $4.5199 | Buy Now |
|
New Advantage Corporation | Piezo Audio Transducer RoHS: Compliant Min Qty: 1 Package Multiple: 80 | 4160 |
|
$2.3700 / $2.5500 | Buy Now |