Part Details for KPEG204 by Kingstate Electronics Corporation
Overview of KPEG204 by Kingstate Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPEG204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPEG204
|
Avnet Abacus | Audio Indicator Indicator Piezo 12Vdc 9mA Pin 3Vdc 2900Hz to 3900Hz Through Hole (Alt: KPEG204) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Abacus - 500 |
|
Buy Now |