Part Details for KPEG242 by Kingstate Electronics Corporation
Overview of KPEG242 by Kingstate Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPEG242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M7049
|
Newark | Piezo Buzzer, 4.1Khz, 70Db, Supply Voltage Min:3V, Tones:Continuous, Sound Level (Spl):70Db, Resonant Frequency:4.1Khz, Product Range:-, External Diameter:13.7Mm, External Height:7.6Mm, Operating Current Max:7Ma Rohs Compliant: Yes |Kingstate KPEG242 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16173 |
|
$1.2800 / $2.1900 | Buy Now |
|
Quest Components | 4 |
|
$5.0000 / $6.0000 | Buy Now | |
DISTI #
KPEG242
|
Avnet Abacus | Audio Indicator Piezo 3V to 16V 7mA PC Pin 3.6kHz to 4.6kHz Through Hole (Alt: KPEG242) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 90900 |
|
Buy Now |