Part Details for KPEG250 by Kingstate Electronics Corporation
Overview of KPEG250 by Kingstate Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPEG250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M7050
|
Newark | Piezo Buzzer, Wire Type, Transducer Function:Buzzer, Tones:Continuous, Supply Voltage Min:3V, Supply Voltage Max:28V, Operating Current Max:6Ma, Sound Level Spl:85Db, Sound Level Distance:30Cm, Resonant Frequency:3.5Khz, Product Rohs Compliant: Yes |Kingstate KPEG250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1532 |
|
$1.8600 / $3.0000 | Buy Now |
DISTI #
KPEG250
|
Avnet Abacus | Audio Indicator Indicator Piezo 12Vdc 6mA Wire Lead 3Vdc 3000Hz to 4000Hz Flange Mount (Alt: KPEG250) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days | Abacus - 9450 |
|
Buy Now | |
|
New Advantage Corporation | PIEZO BUZZER RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 8010 |
|
$1.9600 / $2.1200 | Buy Now |