Part Details for KPEG276 by Kingstate Electronics Corporation
Overview of KPEG276 by Kingstate Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPEG276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPEG276
|
Avnet Abacus | Audio Indicator Indicator Piezo 12Vdc 6mA Pin 3Vdc 2200Hz to 3200Hz Through Hole (Alt: KPEG276) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 16 Weeks, 0 Days | Abacus - 10920 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 79dB 2.7kHz Plugin,D=32mm Buzzers ROHS | 280 |
|
$0.8040 / $1.3435 | Buy Now |
|
New Advantage Corporation | Audio Indicator Indicator Piezo 12Vdc 6mA Pin 3Vdc 2200Hz to 3200Hz Through Hole RoHS: Compliant Min Qty: 1 Package Multiple: 140 | 8680 |
|
$1.3700 / $1.4700 | Buy Now |