Part Details for KPEG350 by Kingstate Electronics Corporation
Overview of KPEG350 by Kingstate Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPEG350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPEG350
|
Avnet Abacus | Audio Indicator Indicator Piezo 12Vdc 7mA Wire Lead 3Vdc 2300Hz to 3300Hz Flange Mount (Alt: KPEG350) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |