-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0467
|
Newark | Led, Green, 15Mcd, 571Nm, Smd, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:10Ma, Forward Voltage:2V, Wavelength Typ:571Nm, Luminous Intensity:15Mcd, Viewing Angle:135°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Kingbright KPG-0603CGC-TT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2127 |
|
$0.1530 / $0.5240 | Buy Now |
DISTI #
33117518
|
Verical | LED Uni-Color Green 572nm 2-Pin SMD T/R Min Qty: 3694 Package Multiple: 3694 | Americas - 3694 |
|
$0.1701 | Buy Now |
DISTI #
KPG-0603CGC-TT
|
TME | LED, SMD, 0201, green, 6÷15mcd, 0.65x0.35x0.2mm, 135°, 2÷2.4V, 10mA Min Qty: 10 | 4900 |
|
$0.0960 / $0.2720 | Buy Now |
DISTI #
KPG-0603CGC-TT
|
Avnet Abacus | LED Uni-Color Green 572nm Chip LED 2-Pin SMD T/R (Alt: KPG-0603CGC-TT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2469448RL
|
element14 Asia-Pacific | LED, GREEN, 15MCD, 571NM, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 2127 |
|
$0.1509 / $0.1582 | Buy Now |
DISTI #
2469448
|
element14 Asia-Pacific | LED, GREEN, 15MCD, 571NM, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2127 |
|
$0.1509 / $0.4255 | Buy Now |
DISTI #
2469448RL
|
Farnell | LED, GREEN, 15MCD, 571NM, SMD RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 2127 |
|
$0.2208 / $0.2470 | Buy Now |
DISTI #
2469448
|
Farnell | LED, GREEN, 15MCD, 571NM, SMD RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 2127 |
|
$0.2208 / $0.3194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPG-0603CGC-TT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPG-0603CGC-TT
Kingbright
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 572 nm | |
Shape | RECTANGULAR | |
Size | 0.65 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.4 mm | |
Viewing Angle | 140 deg |
This table gives cross-reference parts and alternative options found for KPG-0603CGC-TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPG-0603CGC-TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APG0603CGC-TT | SINGLE COLOR LED | Kingbright | KPG-0603CGC-TT vs APG0603CGC-TT |