Part Details for KPG-1608SEKC-T by KINGBRIGHT
Overview of KPG-1608SEKC-T by KINGBRIGHT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPG-1608SEKC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | LED Super Bright Orange 605nm, 75mW, WATER CLEAR, 0.8mm, reel, SMT RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 12000 |
|
$0.0736 / $0.0791 | Buy Now |