Part Details for KPG1-1608SEC-E-TT by Kingbright
Overview of KPG1-1608SEC-E-TT by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for KPG1-1608SEC-E-TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 975 |
|
$0.1800 / $0.5625 | Buy Now |
|
Bristol Electronics | 3691 |
|
RFQ | ||
|
Quest Components | 2952 |
|
$0.2640 / $0.6600 | Buy Now | |
|
Quest Components | 780 |
|
$0.2250 / $0.7500 | Buy Now |
Part Details for KPG1-1608SEC-E-TT
KPG1-1608SEC-E-TT CAD Models
KPG1-1608SEC-E-TT Part Data Attributes
|
KPG1-1608SEC-E-TT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPG1-1608SEC-E-TT
Kingbright
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-05-20 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 225.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.4 mm | |
Viewing Angle | 120 deg |