Part Details for KPH-1608YD by Kingbright
Overview of KPH-1608YD by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPH-1608YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPH-1608YD
|
TME | LED, SMD, 0603, yellow, 3÷8mcd, 1.6x0.8x0.65mm, 120°, 2.1÷2.5V, 20mA Min Qty: 10 | 11520 |
|
$0.0458 / $0.0936 | Buy Now |
Part Details for KPH-1608YD
KPH-1608YD CAD Models
KPH-1608YD Part Data Attributes:
|
KPH-1608YD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPH-1608YD
Kingbright
SINGLE COLOR LED, YELLOW, 1.2mm,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for KPH-1608YD
This table gives cross-reference parts and alternative options found for KPH-1608YD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPH-1608YD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KP-1608YD | SINGLE COLOR LED, YELLOW, 1.2mm, | Kingbright | KPH-1608YD vs KP-1608YD |