Part Details for KPHBM-2012CGKSEKC by Kingbright
Overview of KPHBM-2012CGKSEKC by Kingbright
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPHBM-2012CGKSEKC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P5118
|
Newark | Led, 0805, Green/Orange, Led Color:Green, Orange, Led Mounting:Smd, Bulb Size:1.25Mm X 1.3Mm, Viewing Angle:120°, Lens Shape:Rectangular, Forward Current/Color:O 30Ma, G 30Ma, Luminous Intensity/Color:O 250Mcd, G 80Mcd Rohs Compliant: Yes |Kingbright KPHBM-2012CGKSEKC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3480 |
|
$0.1700 / $0.5830 | Buy Now |
DISTI #
KPHBM-2012CGKSEKC
|
TME | LED, SMD, 2012, orange/green, 20÷50mcd,150÷250mcd, 2x1.25x0.45mm Min Qty: 2 | 0 |
|
$0.1170 / $0.4310 | RFQ |
DISTI #
KPHBM-2012CGKSEKC
|
Avnet Abacus | LED Bi-Color Green/Orange 574nm/610nm Chip LED 4-Pin SMD T/R (Alt: KPHBM-2012CGKSEKC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | LED Bi-Color Green/Orange 574nm/610nm 4-Pin Chip LED T/R | 1530 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | - Light Emitting Diodes (LED) ROHS | 1980 |
|
$0.1364 / $0.2584 | Buy Now |
DISTI #
1686080
|
element14 Asia-Pacific | LED, 0805, GRN/ONG RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3480 |
|
$0.1322 / $0.2724 | Buy Now |
DISTI #
1686080RL
|
element14 Asia-Pacific | LED, 0805, GRN/ONG RoHS: Compliant Min Qty: 100 Container: Reel | 3480 |
|
$0.1322 / $0.1565 | Buy Now |
DISTI #
1686080
|
Farnell | LED, 0805, GRN/ONG RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 3480 |
|
$0.2390 / $0.3453 | Buy Now |
DISTI #
1686080RL
|
Farnell | LED, 0805, GRN/ONG RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 3480 |
|
$0.2390 / $0.2677 | Buy Now |
|
LCSC | - Light Emitting Diodes (LED) ROHS | 1980 |
|
$0.1392 / $0.2637 | Buy Now |
Part Details for KPHBM-2012CGKSEKC
KPHBM-2012CGKSEKC CAD Models
KPHBM-2012CGKSEKC Part Data Attributes:
|
KPHBM-2012CGKSEKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPHBM-2012CGKSEKC
Kingbright
Dual Color LED, Super Bright Orange/green, Water Clear, 1.3mm, 2 X 1.25 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 2 X 1.25 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE/GREEN | |
Color@Wavelength | Amber/Grn-Yell | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 250.0/80.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.425 mm | |
Packing Method | TR | |
Peak Wavelength | 610/574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.8 mm | |
Viewing Angle | 120 deg |