Part Details for KPHM-1608QBC-D by Kingbright
Overview of KPHM-1608QBC-D by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPHM-1608QBC-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W1845
|
Newark | Led, Blue, 0.45Mm, 100Mcd, 470Nm, Led Color:Blue, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:3.3V, Wavelength Typ:470Nm, Luminous Intensity:100Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Msl:- Rohs Compliant: Yes |Kingbright KPHM-1608QBC-D Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1884 |
|
$0.1070 / $0.4130 | Buy Now |
DISTI #
KPHM-1608QBC-D
|
Avnet Abacus | KINKPHM-1608QBC-D (Alt: KPHM-1608QBC-D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KPHM-1608QBC-D
KPHM-1608QBC-D CAD Models
KPHM-1608QBC-D Part Data Attributes
|
KPHM-1608QBC-D
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPHM-1608QBC-D
Kingbright
Single Color LED, Blue, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.45 mm | |
Packing Method | TR | |
Peak Wavelength | 468 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |
Alternate Parts for KPHM-1608QBC-D
This table gives cross-reference parts and alternative options found for KPHM-1608QBC-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPHM-1608QBC-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APH1608QBC/D | Single Color LED, Blue, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | KPHM-1608QBC-D vs APH1608QBC/D |