There are no models available for this part yet.
Overview of KPIH-VP8-20-25-90-V by Kelly Pneumatics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3482IUD#TRPBF | Analog Devices | 90V Boost DC/DC Conv w/ APD Bi | |
LT3482EUD#TRPBF | Analog Devices | 90V Boost DC/DC Conv w/ APD Bi | |
LT3482EUD#PBF | Analog Devices | 90V Boost DC/DC Conv w/ APD Bi |
Price & Stock for KPIH-VP8-20-25-90-V by Kelly Pneumatics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4949-KPIH-VP8-20-25-90-V-ND
|
DigiKey | Proportional Flow Valve 40 SLPM Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
2 In Stock |
|
$54.0000 / $68.0000 | Buy Now |