Part Details for KPKA2810VGCZ by Kingbright
Overview of KPKA2810VGCZ by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPKA2810VGCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 2.8 MM X 1.0 MM X 1.2 MM (1104 RIGHT ANGLE) SURFACE MOUNT LED LAMP Single Color LED, Green, Water Clear, 2.2mm RoHS: Compliant |
|
|
RFQ |