Part Details for KPKF-3030SURVGAPBGC by Kingbright
Overview of KPKF-3030SURVGAPBGC by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for KPKF-3030SURVGAPBGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPKF-3030SURVGAPBGC
|
Avnet Abacus | LED Tri-Color Blue/Green/Red 468nm/520nm/640nm T/R (Alt: KPKF-3030SURVGAPBGC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for KPKF-3030SURVGAPBGC
KPKF-3030SURVGAPBGC CAD Models
KPKF-3030SURVGAPBGC Part Data Attributes:
|
KPKF-3030SURVGAPBGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPKF-3030SURVGAPBGC
Kingbright
TRIPLE COLOR LED, HYPER RED/GREEN/BLUE, 2.6mm, 3 X 3 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 3 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 220.0/250.0/160.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 640/520/468 nm | |
Shape | SQUARE | |
Size | 2.6 mm | |
Surface Mount | YES | |
Viewing Angle | 100 deg |