Part Details for KPL-3015SECK by Kingbright
Overview of KPL-3015SECK by Kingbright
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for KPL-3015SECK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9039
|
Newark | Led, Orange, 350Mcd, 601Nm, Smd, Led Color:Orange, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:601Nm, Luminous Intensity:350Mcd, Viewing Angle:70°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Kingbright KPL-3015SECK Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 / $0.3190 | Buy Now |
DISTI #
KPL-3015SECK
|
Avnet Abacus | LED Single Chip Bright Orange 605nm 30mA 2-Pin SMD T/R (Alt: KPL-3015SECK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2426227
|
element14 Asia-Pacific | LED, ORANGE, 350MCD, 601NM, SMD RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1086 / $0.3067 | Buy Now |
DISTI #
2426227RL
|
element14 Asia-Pacific | LED, ORANGE, 350MCD, 601NM, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1086 / $0.1138 | Buy Now |
DISTI #
2426227
|
Farnell | LED, ORANGE, 350MCD, 601NM, SMD RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$0.1545 / $0.2374 | Buy Now |
DISTI #
2426227RL
|
Farnell | LED, ORANGE, 350MCD, 601NM, SMD RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.1545 / $0.1746 | Buy Now |
Part Details for KPL-3015SECK
KPL-3015SECK CAD Models
KPL-3015SECK Part Data Attributes:
|
KPL-3015SECK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPL-3015SECK
Kingbright
Single Color LED, Super Bright Orange, Water Clear, T-3/4, 2mm, 3 X 1.50 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 1.50 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 550.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 3 mm | |
Viewing Angle | 70 deg |