Part Details for KPT-1608SYCK by Kingbright
Overview of KPT-1608SYCK by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT-1608SYCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1596
|
Newark | Led, Yellow, 150Mcd, 590Nm, Led Color:Yellow, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:590Nm, Luminous Intensity:150Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Kingbright KPT-1608SYCK Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8985 |
|
$0.1150 / $0.3720 | Buy Now |
DISTI #
93X4393
|
Newark | Led, Low Power, Yellow, 590 Nm, 2 V, 20 Ma, 150 Mcd Rohs Compliant: Yes |Kingbright KPT-1608SYCK Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0870 | Buy Now |
|
Bristol Electronics | 1914 |
|
RFQ | ||
|
Bristol Electronics | 1283 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT YELLOW, WATER CLEAR, 1.2MM | 1531 |
|
$0.2400 / $0.8000 | Buy Now |
DISTI #
KPT-1608SYCK
|
TME | LED, SMD, 0603, yellow, 80÷150mcd, 1.6x0.8x0.75mm, 120°, 2÷2.5V Min Qty: 5 | 11370 |
|
$0.0496 / $0.1850 | Buy Now |
DISTI #
KPT-1608SYCK
|
Avnet Abacus | LED Single Chip Super Bright Yellow 590nm 30mA 2-Pin SMD T/R (Alt: KPT-1608SYCK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Abacus - 28000 |
|
Buy Now | |
DISTI #
2099225
|
element14 Asia-Pacific | LED, YELLOW, 0603, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 8985 |
|
$0.2048 / $0.5482 | Buy Now |
DISTI #
2099225RL
|
element14 Asia-Pacific | LED, YELLOW, 0603, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 8985 |
|
$0.2048 / $0.2635 | Buy Now |
DISTI #
2449877
|
element14 Asia-Pacific | LED, YELLOW, 150MCD, 590NM, SMD RoHS: Compliant Min Qty: 2000 Container: Reel | 0 |
|
$0.1460 / $0.2004 | Buy Now |
Part Details for KPT-1608SYCK
KPT-1608SYCK CAD Models
KPT-1608SYCK Part Data Attributes
|
KPT-1608SYCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPT-1608SYCK
Kingbright
Single Color LED, Super Bright Yellow, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |