Part Details for KPT-2012SRC-PRV by Kingbright
Overview of KPT-2012SRC-PRV by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT-2012SRC-PRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT RED, WATER CLEAR, 1.3MM | 832 |
|
$0.7000 / $1.7500 | Buy Now |
DISTI #
000000000006268066
|
Sager | Standard LEDs - SMD | 0 |
|
Buy Now | |
DISTI #
KPT-2012SRC-PRV
|
Avnet Abacus | LED Uni-Color Red 660nm 2-Pin Chip LED T/R (Alt: KPT-2012SRC-PRV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for KPT-2012SRC-PRV
KPT-2012SRC-PRV CAD Models
KPT-2012SRC-PRV Part Data Attributes
|
KPT-2012SRC-PRV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPT-2012SRC-PRV
Kingbright
Single Color LED, Super Bright Red, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |
Alternate Parts for KPT-2012SRC-PRV
This table gives cross-reference parts and alternative options found for KPT-2012SRC-PRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT-2012SRC-PRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM1HS55200A | Single Color LED, Sunset Orange, Colorless Transparent, 1.2mm, | Sharp Corp | KPT-2012SRC-PRV vs GM1HS55200A |
CL-170R-CD | SINGLE COLOR LED, RED, 1.4 mm | Citizen Finedevice Co Ltd | KPT-2012SRC-PRV vs CL-170R-CD |
HSMD-C191 | Single Color LED, Orange, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Broadcom Limited | KPT-2012SRC-PRV vs HSMD-C191 |
CL-260D-CD-TD | SINGLE COLOR LED, ORANGE, 1.25 mm | Citizen Finedevice Co Ltd | KPT-2012SRC-PRV vs CL-260D-CD-TD |
CL-230UR-CD-TD | SINGLE COLOR LED, ULTRA BRIGHT RED, 1.4 mm | Citizen Finedevice Co Ltd | KPT-2012SRC-PRV vs CL-230UR-CD-TD |
SML-210LTT86M | Single Color LED, Red, Transparent Clear, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 | ROHM Semiconductor | KPT-2012SRC-PRV vs SML-210LTT86M |
HSMD-C670 | Single Color LED, SURFACE MOUNT PACKAGE-2 | Broadcom Limited | KPT-2012SRC-PRV vs HSMD-C670 |
CL-230R-CD | Single Color LED, Red, 1.4mm | Citizen Electronics Co Ltd | KPT-2012SRC-PRV vs CL-230R-CD |
CL-230SD-CD-TD | SINGLE COLOR LED, SUPER BRIGHT ORANGE, 1.4 mm | Citizen Finedevice Co Ltd | KPT-2012SRC-PRV vs CL-230SD-CD-TD |
SML-210LTT87 | Single Color LED, Bright Red, Transparent Clear, 1.4mm | ROHM Semiconductor | KPT-2012SRC-PRV vs SML-210LTT87 |