-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Water Clear, 1.3mm, 2 X 1.20 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1604
|
Newark | Led, Yellow, 8Mcd, 588Nm, Led Color:Yellow, Led Mounting:Smd, Bulb Size:-, Forward Current If:2Ma, Forward Voltage:2.1V, Wavelength Typ:588Nm, Luminous Intensity:8Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Kingbright KPT-2012YC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19266 |
|
$0.1140 / $0.3680 | Buy Now |
DISTI #
93X4404
|
Newark | Led, Low Power, Yellow, 588 Nm, 2.1 V, 20 Ma, 8 Mcd Rohs Compliant: Yes |Kingbright KPT-2012YC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0870 | Buy Now |
DISTI #
KPT-2012YC
|
TME | LED, SMD, 2012, yellow, 2.6÷8mcd, 2x1.25x0.75mm, 120°, 2.1÷2.5V Min Qty: 10 | 0 |
|
$0.0466 / $0.0859 | RFQ |
DISTI #
KPT-2012YC
|
Avnet Abacus | LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R (Alt: KPT-2012YC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Abacus - 22000 |
|
Buy Now | |
DISTI #
KPT-2012YC
|
Avnet Asia | LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R (Alt: KPT-2012YC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2099243RL
|
element14 Asia-Pacific | LED, 0805, YELLOW, 8MCD, 588NM RoHS: Compliant Min Qty: 100 Container: Reel | 19266 |
|
$0.1984 / $0.2572 | Buy Now |
DISTI #
2099243
|
element14 Asia-Pacific | LED, 0805, YELLOW, 8MCD, 588NM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 19266 |
|
$0.1984 / $0.5291 | Buy Now |
DISTI #
2449888
|
element14 Asia-Pacific | LED, YELLOW, 8MCD, 588NM, SMD RoHS: Compliant Min Qty: 2000 Container: Reel | 0 |
|
$0.1433 / $0.1962 | Buy Now |
DISTI #
2099243
|
Farnell | LED, 0805, YELLOW, 8MCD, 588NM RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 19266 |
|
$0.0900 / $0.1594 | Buy Now |
DISTI #
2099243RL
|
Farnell | LED, 0805, YELLOW, 8MCD, 588NM RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 19266 |
|
$0.0900 / $0.1210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPT-2012YC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPT-2012YC
Kingbright
Single Color LED, Yellow, Water Clear, 1.3mm, 2 X 1.20 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |