-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W4566
|
Newark | Led, Green, 400Mcd, 525Nm, Led Color:Green, Led Mounting:Smd, Led Case Size:0805, Forward Current If:20Ma, Forward Voltage:3.3V, Wavelength Typ:525Nm, Luminous Intensity:400Mcd, Viewing Angle:120°, Lens Shape:Rectangular Rohs Compliant: Yes |Kingbright KPT-2012ZGC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2989 |
|
$0.1690 / $0.4680 | Buy Now |
DISTI #
KPT-2012ZGC
|
TME | LED, SMD, 2012, green, 300÷600mcd, 2x1.25x0.75mm, 140°, 3.3÷4.1V Min Qty: 2 | 0 |
|
$0.1680 / $0.4300 | RFQ |
DISTI #
KPT-2012ZGC
|
Avnet Abacus | LED Uni-Color Green 515nm 2-Pin Chip LED T/R (Alt: KPT-2012ZGC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Abacus - 34000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SMD Light Emitting Diodes (LED) ROHS | 1935 |
|
$0.2004 / $0.3802 | Buy Now |
DISTI #
2217981
|
element14 Asia-Pacific | LED, SMD, 0805, TRUE-GREEN RoHS: Compliant Min Qty: 5 Container: Each | 2989 |
|
$0.1836 / $0.3796 | Buy Now |
DISTI #
2217981RL
|
element14 Asia-Pacific | LED, SMD, 0805, TRUE-GREEN RoHS: Compliant Min Qty: 100 Container: Reel | 2989 |
|
$0.1836 / $0.1960 | Buy Now |
DISTI #
2217981RL
|
Farnell | LED, SMD, 0805, TRUE-GREEN RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 2989 |
|
$0.2756 / $0.3471 | Buy Now |
DISTI #
2217981
|
Farnell | LED, SMD, 0805, TRUE-GREEN RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 2989 |
|
$0.2756 / $0.4486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPT-2012ZGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPT-2012ZGC
Kingbright
Single Color LED, Green, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4.1 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 300.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 515 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |