Part Details for KPT3216MGC by Kingbright
Overview of KPT3216MGC by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT3216MGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-KPT3216MGC
|
Mouser Electronics | Standard LEDs - SMD GREEN WATER CLEAR RoHS: Compliant | 0 |
|
$0.3580 | Order Now |
|
ComSIT USA | 3.2 MM X 1.6 MM SMD CHIP LED LAMP Single Color LED, Mega Green, Water Clear, 1.2mm RoHS: Compliant | Europe - 2000 |
|
RFQ | |
DISTI #
000000000002367317
|
Sager | Standard LEDs - SMD GREEN WATER CLEAR | 0 |
|
Buy Now |